S310FA

DigiKey Part Number
S310FATR-ND - Tape & Reel (TR)
S310FACT-ND - Cut Tape (CT)
S310FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S310FA
Description
DIODE SCHOTTKY 100V 3A SOD123FA
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SOD-123FA
Datasheet
 Datasheet
EDA/CAD Models
S310FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
78pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.17900¥41.79
100¥2.90380¥290.38
500¥2.26738¥1,133.69
1,000¥1.84294¥1,842.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.64746¥4,942.38
6,000¥1.56368¥9,382.08
9,000¥1.45200¥13,068.00
30,000¥1.41849¥42,554.70
Manufacturers Standard Package