S310FA | |
---|---|
DigiKey Part Number | S310FATR-ND - Tape & Reel (TR) S310FACT-ND - Cut Tape (CT) S310FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S310FA |
Description | DIODE SCHOTTKY 100V 3A SOD123FA |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | S310FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 78pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.17900 | ¥41.79 |
100 | ¥2.90370 | ¥290.37 |
500 | ¥2.26730 | ¥1,133.65 |
1,000 | ¥1.84287 | ¥1,842.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64740 | ¥4,942.20 |
6,000 | ¥1.56363 | ¥9,381.78 |
9,000 | ¥1.45194 | ¥13,067.46 |
30,000 | ¥1.41844 | ¥42,553.20 |