DAP202KT146

DigiKey Part Number
DAP202KT146TR-ND - Tape & Reel (TR)
DAP202KT146CT-ND - Cut Tape (CT)
DAP202KT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAP202KT146
Description
DIODE ARRAY GP 80V 100MA SMD3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DAP202KT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMD3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.30700¥23.07
100¥1.16580¥116.58
500¥0.95102¥475.51
1,000¥0.70563¥705.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.59365¥1,780.95
6,000¥0.56759¥3,405.54
9,000¥0.49088¥4,417.92
30,000¥0.48168¥14,450.40
75,000¥0.39884¥29,913.00
150,000¥0.39270¥58,905.00
Manufacturers Standard Package