PMEG2005EGWX | |
---|---|
DigiKey Part Number | 1727-7329-2-ND - Tape & Reel (TR) 1727-7329-1-ND - Cut Tape (CT) 1727-7329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EGWX |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.89570 | ¥89.57 |
500 | ¥0.74710 | ¥373.55 |
1,000 | ¥0.51902 | ¥519.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44984 | ¥1,349.52 |
6,000 | ¥0.41729 | ¥2,503.74 |
9,000 | ¥0.34604 | ¥3,114.36 |
30,000 | ¥0.33994 | ¥10,198.20 |
75,000 | ¥0.30533 | ¥22,899.75 |
150,000 | ¥0.26462 | ¥39,693.00 |