ZHCS400TA | |
---|---|
DigiKey Part Number | ZHCS400TR-ND - Tape & Reel (TR) ZHCS400CT-ND - Cut Tape (CT) ZHCS400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS400TA |
Description | DIODE SCHOTTKY 40V 400MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 400mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS400TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 400 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 30 V | |
Capacitance @ Vr, F | 20pF @ 25V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.88250 | ¥188.25 |
500 | ¥1.46988 | ¥734.94 |
1,000 | ¥1.19477 | ¥1,194.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06804 | ¥3,204.12 |
6,000 | ¥1.01375 | ¥6,082.50 |
9,000 | ¥0.94134 | ¥8,472.06 |
30,000 | ¥0.92360 | ¥27,708.00 |