MBR230LS | |
---|---|
DigiKey Part Number | 1655-MBR230LSTR-ND - Tape & Reel (TR) 1655-MBR230LSCT-ND - Cut Tape (CT) 1655-MBR230LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR230LS |
Description | DIODE SCHOTTKY 30V 2A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR230LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.14200 | ¥114.20 |
500 | ¥1.01226 | ¥506.13 |
1,000 | ¥0.78773 | ¥787.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70503 | ¥2,115.09 |
6,000 | ¥0.68927 | ¥4,135.62 |
9,000 | ¥0.61049 | ¥5,494.41 |
30,000 | ¥0.60261 | ¥18,078.30 |
75,000 | ¥0.51202 | ¥38,401.50 |
150,000 | ¥0.49233 | ¥73,849.50 |