Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedonsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
250mA1A3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A590 mV @ 200 mA790 mV @ 3 A
Current - Reverse Leakage @ Vr
6 µA @ 40 V12 µA @ 40 V500 µA @ 100 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz100pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AB, SMCSC-76, SOD-323
Supplier Device Package
SMBSMCSOD-323
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
NSR0340HT1G
DIODE SCHOTTKY 40V 250MA SOD323
onsemi
96,456
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
590 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
6 µA @ 40 V
6pF @ 10V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
DO-214AB, SMC
B3100-13-F
DIODE SCHOTTKY 100V 3A SMC
Diodes Incorporated
6,326
In Stock
3,459,000
Factory
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.74450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
790 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
100pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 125°C
DO-214AA
STPS140U
DIODE SCHOTTKY 40V 1A SMB
STMicroelectronics
42,967
In Stock
1 : ¥3.12000
Cut Tape (CT)
2,500 : ¥0.69760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
12 µA @ 40 V
-
Surface Mount
DO-214AA, SMB
SMB
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.