PUUP10J | |
---|---|
DigiKey Part Number | 1801-PUUP10JTR-ND - Tape & Reel (TR) 1801-PUUP10JCT-ND - Cut Tape (CT) 1801-PUUP10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUUP10J |
Description | 25NS, 10A, 600V, ULTRA FAST RECO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 26 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.93600 | ¥59.36 |
100 | ¥4.11230 | ¥411.23 |
500 | ¥3.43580 | ¥1,717.90 |
1,000 | ¥2.92409 | ¥2,924.09 |
2,000 | ¥2.60423 | ¥5,208.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.26180 | ¥13,570.80 |