PMEG60T50ELPX | |
---|---|
DigiKey Part Number | 1727-7808-2-ND - Tape & Reel (TR) 1727-7808-1-ND - Cut Tape (CT) 1727-7808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T50ELPX |
Description | DIODE SCHOTTKY 60V 5A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG60T50ELPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.77700 | ¥37.77 |
100 | ¥2.62300 | ¥262.30 |
500 | ¥2.04818 | ¥1,024.09 |
1,000 | ¥1.66470 | ¥1,664.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48816 | ¥4,464.48 |
6,000 | ¥1.41248 | ¥8,474.88 |
9,000 | ¥1.31160 | ¥11,804.40 |
30,000 | ¥1.28689 | ¥38,606.70 |