NSR20F30NXT5G

DigiKey Part Number
NSR20F30NXT5GOSTR-ND - Tape & Reel (TR)
NSR20F30NXT5GOSCT-ND - Cut Tape (CT)
NSR20F30NXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR20F30NXT5G
Description
DIODE SCHOTTKY 30V 2A 2DSN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount 2-DSN (1.6x.80)
Datasheet
 Datasheet
EDA/CAD Models
NSR20F30NXT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-DSN (1.6x.80)
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.32600¥43.26
100¥3.00960¥300.96
500¥2.34972¥1,174.86
1,000¥1.90986¥1,909.86
2,000¥1.70733¥3,414.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.62051¥8,102.55
10,000¥1.50476¥15,047.60
25,000¥1.47003¥36,750.75
50,000¥1.43256¥71,628.00
Manufacturers Standard Package