Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126,386 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.70145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 250pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 125°C | ||
5,286 In Stock | 1 : ¥4.93000 Cut Tape (CT) 6,500 : ¥1.38335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 720 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 µA @ 45 V | 270pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C | |||
17,511 In Stock | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥2.80775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 20A | 660 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 µA @ 100 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C |