1N4148TA

DigiKey Part Number
1N4148TACT-ND - Cut Tape (CT)
1N4148TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4148TA
Description
DIODE GEN PURP 100V 200MA DO35
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4148TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.41000¥4.10
100¥0.22330¥22.33
500¥0.17552¥87.76
1,000¥0.12191¥121.91
2,000¥0.10098¥201.96
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.09548¥477.40
10,000¥0.08126¥812.60
25,000¥0.07516¥1,879.00
50,000¥0.06501¥3,250.50
125,000¥0.05404¥6,755.00
Manufacturers Standard Package