1SS133M R0G

DigiKey Part Number
1SS133MR0GTR-ND - Tape & Reel (TR)
1SS133MR0GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1SS133M R0G
Description
DIODE GEN PURP 90V 150MA DO34
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 90 V 150mA Through Hole DO-34
Datasheet
 Datasheet
EDA/CAD Models
1SS133M R0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-34
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.67300¥6.73
100¥0.36450¥36.45
500¥0.28652¥143.26
1,000¥0.19900¥199.00
2,000¥0.16485¥329.70
5,000¥0.15588¥779.40
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.13267¥1,326.70
30,000¥0.12272¥3,681.60
50,000¥0.10613¥5,306.50
100,000¥0.09950¥9,950.00
250,000¥0.08822¥22,055.00
Manufacturers Standard Package