GF1A | |
---|---|
DigiKey Part Number | GF1AFSTR-ND - Tape & Reel (TR) GF1AFSCT-ND - Cut Tape (CT) GF1AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1A |
Description | DIODE GEN PURP 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥1.78890 | ¥178.89 |
500 | ¥1.65624 | ¥828.12 |
1,000 | ¥1.12630 | ¥1,126.30 |
2,000 | ¥1.03686 | ¥2,073.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.99378 | ¥7,453.35 |
15,000 | ¥0.89440 | ¥13,416.00 |
37,500 | ¥0.88115 | ¥33,043.12 |
52,500 | ¥0.82815 | ¥43,477.88 |