Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
471,689 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
60,957 In Stock 820,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.37887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 85 V | 215mA | 1.25 V @ 150 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 nA @ 75 V | 1.5pF @ 0V, 1MHz | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | -55°C ~ 150°C | ||
85,190 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.82090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 460 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 75 µA @ 40 V | - | Surface Mount | 0402 (1006 Metric) | 2-DSN (1x0.6), (0402) | 150°C (Max) | ||
25,250 In Stock | 1 : ¥3.37000 Cut Tape (CT) 12,000 : ¥0.78694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | ||
21,269 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.62057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | - | Surface Mount | 0603 (1608 Metric) | 2-DSN (1.6x0.8), (0603) | 150°C (Max) | ||
41,710 In Stock 330,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.56118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.4 ns | 20 µA @ 40 V | 25pF @ 5V, 1MHz | Surface Mount | 2-UFDFN | U-DFN1608-2 | -65°C ~ 150°C | ||
16,504 In Stock 324,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 420 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 75pF @ 10V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 125°C | ||
8,529 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.58050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 460 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 75 µA @ 40 V | 35pF @ 4V, 1MHz | Surface Mount | 2-XDFN | X3-WLB1406-2 | -55°C ~ 150°C | ||
14,575 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.64122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 225pF @ 0V, 1MHz | Surface Mount | 0502 (1406 Metric) | CLP1406-2L | 150°C (Max) | ||
1,270 In Stock | 1 : ¥1.97000 Cut Tape (CT) 8,000 : ¥0.30597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Schottky | 40 V | 500mA | 600 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | - | Surface Mount | 0402 (1006 Metric) | 2-DFN (1x0.6) | -55°C ~ 150°C |