Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297,460 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥1.56015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
5,781 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 1A | 290 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 mA @ 15 V | 300pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 100°C |