Single Diodes

Results: 2
Manufacturer
STMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V60 V
Current - Average Rectified (Io)
2A-
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA600 mV @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 30 V100 µA @ 60 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz-
Package / Case
DO-214AC, SMASOD-123
Supplier Device Package
SMASOD-123
Operating Temperature - Junction
-40°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
35,223
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
-
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
-
Surface Mount
SOD-123
SOD-123
125°C (Max)
DO-214AC SMA
STPS2L60AY
DIODE SCHOTTKY 60V 2A SMA
STMicroelectronics
21,688
In Stock
1 : ¥4.10000
Cut Tape (CT)
5,000 : ¥1.06865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
600 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
Automotive
Surface Mount
DO-214AC, SMA
SMA
-40°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.