SL210PL-TP

DigiKey Part Number
SL210PL-TPMSTR-ND - Tape & Reel (TR)
SL210PL-TPMSCT-ND - Cut Tape (CT)
SL210PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL210PL-TP
Description
DIODE SCHOTTKY 100V 2A SOD123FL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.49600¥24.96
100¥1.26020¥126.02
500¥1.11670¥558.35
1,000¥0.86901¥869.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.77773¥1,944.33
5,000¥0.76036¥3,801.80
12,500¥0.67347¥8,418.38
25,000¥0.66478¥16,619.50
62,500¥0.56485¥35,303.12
125,000¥0.54312¥67,890.00
Manufacturers Standard Package