B340-13-F | |
---|---|
DigiKey Part Number | B340-FDITR-ND - Tape & Reel (TR) B340-FDICT-ND - Cut Tape (CT) B340-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340-13-F |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B340-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.36850 | ¥136.85 |
500 | ¥1.26722 | ¥633.61 |
1,000 | ¥0.86167 | ¥861.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79323 | ¥2,379.69 |
6,000 | ¥0.76028 | ¥4,561.68 |
9,000 | ¥0.68425 | ¥6,158.25 |
30,000 | ¥0.67412 | ¥20,223.60 |
75,000 | ¥0.64650 | ¥48,487.50 |