Single Diodes

Results: 4
Manufacturer
Central Semiconductor CorpMicro Commercial CoNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
30 V40 V60 V70 V
Current - Average Rectified (Io)
15mA2A8A20A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 mA600 mV @ 20 A620 mV @ 2 A650 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 50 V320 µA @ 60 V1 mA @ 30 V1 mA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz72pF @ 1V, 1MHz400pF @ 4V, 1MHz771pF @ 4V, 1MHz
Package / Case
DO-214AB, SMCSC-79, SOD-523SC-90, SOD-323FTO-277, 3-PowerDFN
Supplier Device Package
DO-214AB (SMC)SOD-323FSOD-523TO-277-3
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-277-3
FSV2060L
DIODE SCHOTTKY 60V 20A TO277-3
onsemi
9,442
In Stock
15,000
Factory
1 : ¥11.82000
Cut Tape (CT)
5,000 : ¥4.66088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
60 V
20A
600 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
320 µA @ 60 V
771pF @ 4V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
SOD-523
CMOD6263 TR PBFREE
DIODE SCHOTTKY 70V 15MA SOD523
Central Semiconductor Corp
44,307
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥1.09802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
15mA
410 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 50 V
2pF @ 0V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SC-90
PMEG3020EJ,115
DIODE SCHOTTKY 30V 2A SOD323F
Nexperia USA Inc.
105,777
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.86249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
620 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 30 V
72pF @ 1V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
DO-214AB
SK84L-TP
DIODE SCHOTTKY 40V 8A SMC
Micro Commercial Co
11,889
In Stock
1 : ¥8.95000
Cut Tape (CT)
3,000 : ¥2.12681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
8A
650 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
400pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.