BAT54A-HF | |
---|---|
DigiKey Part Number | 641-BAT54A-HFTR-ND - Tape & Reel (TR) 641-BAT54A-HFCT-ND - Cut Tape (CT) 641-BAT54A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-HF |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.57880 | ¥57.88 |
500 | ¥0.48290 | ¥241.45 |
1,000 | ¥0.33553 | ¥335.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29082 | ¥872.46 |
6,000 | ¥0.26976 | ¥1,618.56 |
9,000 | ¥0.22371 | ¥2,013.39 |
30,000 | ¥0.21976 | ¥6,592.80 |
75,000 | ¥0.19739 | ¥14,804.25 |
150,000 | ¥0.17107 | ¥25,660.50 |