BAT54XYH

DigiKey Part Number
1727-2723-2-ND - Tape & Reel (TR)
1727-2723-1-ND - Cut Tape (CT)
1727-2723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54XYH
Description
DIODE ARR SCHOT 30V 200MA 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAT54XYH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.34000¥23.40
100¥1.40300¥140.30
500¥1.29940¥649.70
1,000¥0.88351¥883.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54798¥1,643.94
6,000¥0.52392¥3,143.52
9,000¥0.45311¥4,077.99
30,000¥0.44462¥13,338.60
75,000¥0.36815¥27,611.25
150,000¥0.36249¥54,373.50
Manufacturers Standard Package