S1M-13-F | |
---|---|
DigiKey Part Number | S1M-FDITR-ND - Tape & Reel (TR) S1M-FDICT-ND - Cut Tape (CT) S1M-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M-13-F |
Description | DIODE GEN PURP 1KV 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1M-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.37100 | ¥13.71 |
100 | ¥0.66910 | ¥66.91 |
500 | ¥0.55808 | ¥279.04 |
1,000 | ¥0.38774 | ¥387.74 |
2,000 | ¥0.33606 | ¥672.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27026 | ¥1,351.30 |
10,000 | ¥0.22412 | ¥2,241.20 |
25,000 | ¥0.22017 | ¥5,504.25 |
50,000 | ¥0.19775 | ¥9,887.50 |
125,000 | ¥0.17139 | ¥21,423.75 |