Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,922 In Stock 24,816,000 Factory | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
1,029,064 In Stock 1,287,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.47643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
50,959 In Stock 14,150,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.73917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 40V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 25 V | 7pF @ 10V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C |