Single Diodes

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V800 V
Current - Average Rectified (Io)
300mA1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A1.25 V @ 150 mA1.7 V @ 1 A
Reverse Recovery Time (trr)
4 ns75 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V5 µA @ 800 V200 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz10pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASOD-123
Supplier Device Package
DO-214AC (SMA)SMASOD-123
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO214AC
SS14
DIODE SCHOTTKY 40V 1A DO214AC
onsemi
25,092
In Stock
75,000
Factory
1 : ¥3.04000
Cut Tape (CT)
7,500 : ¥0.65299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 125°C
SOD 123
1N4148W-13-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
306,867
In Stock
490,000
Factory
1 : ¥1.48000
Cut Tape (CT)
10,000 : ¥0.20275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
DO-214AC
US1K-13-F
DIODE GEN PURP 800V 1A SMA
Diodes Incorporated
58,664
In Stock
5,715,000
Factory
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.73919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 800 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.