SK54_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SK54_R1_00001TR-ND - Tape & Reel (TR) 3757-SK54_R1_00001CT-ND - Cut Tape (CT) 3757-SK54_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54_R1_00001 |
Description | SMC, SKY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.27600 | ¥32.76 |
100 | ¥2.10080 | ¥210.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.79101 | ¥1,432.81 |
1,600 | ¥1.21788 | ¥1,948.61 |
2,400 | ¥1.12115 | ¥2,690.76 |
5,600 | ¥1.07460 | ¥6,017.76 |
20,000 | ¥0.96713 | ¥19,342.60 |
40,000 | ¥0.95280 | ¥38,112.00 |
80,000 | ¥0.89549 | ¥71,639.20 |