BAT54-7-F

DigiKey Part Number
BAT54-FDITR-ND - Tape & Reel (TR)
BAT54-FDICT-ND - Cut Tape (CT)
BAT54-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54-7-F
Description
DIODE SCHOTTKY 30V 200MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.86200¥8.62
100¥0.46470¥46.47
500¥0.36500¥182.50
1,000¥0.25344¥253.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20992¥629.76
6,000¥0.19853¥1,191.18
9,000¥0.16896¥1,520.64
30,000¥0.15629¥4,688.70
75,000¥0.13517¥10,137.75
150,000¥0.11236¥16,854.00
Manufacturers Standard Package