Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,797 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥4.46425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 20A | 850 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 100 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 150°C (Max) | ||
44,304 In Stock | 1 : ¥10.26000 Tube | Tube | Active | Standard | 600 V | 8A | 1.5 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
2,662 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,700 : ¥0.87232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | -50°C ~ 175°C | ||
221 In Stock | 1 : ¥20.94000 Tube | Tube | Active | Standard | 600 V | 15A | 2.04 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 100 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥3.12000 Cut Tape (CT) 7,500 : ¥0.58461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |