Single Diodes

Results: 8
Manufacturer
Comchip TechnologyonsemiSMC Diode SolutionsTaiwan Semiconductor CorporationToshiba Semiconductor and StorageVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V125 V300 V400 V600 V1000 V
Current - Average Rectified (Io)
200mA250mA500mA1A1.5A2A6A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 100 mA350 mV @ 2 A950 mV @ 1 A1 V @ 200 mA1.1 V @ 1 A1.2 V @ 6 A1.25 V @ 150 mA1.4 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns25 ns50 ns75 ns3 µs
Current - Reverse Leakage @ Vr
1 nA @ 125 V1 µA @ 75 V1 µA @ 600 V2 µA @ 400 V5 µA @ 300 V5 µA @ 1000 V30 µA @ 10 V1 mA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz8pF @ 0V, 1MHz11pF @ 4V, 1MHz15pF @ 4V, 1MHz42pF @ 0V, 1MHz60pF @ 4V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AC, SMASC-76, SOD-323SOD-123FTO-277, 3-PowerDFN
Supplier Device Package
DO-214AC (SMA)SOD-123FSOD-123FLSOD-323SOD-80TO-277-3USC
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 200°C-55°C ~ 100°C-55°C ~ 150°C-55°C ~ 175°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
1N4007FL
DIODE GEN PURP 1KV 1A SOD123FL
SMC Diode Solutions
381,682
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 150°C
DO-214AC Pkg
CDBA240LL-HF
DIODE SCHOTTKY 40V 2A DO214AC
Comchip Technology
81,378
In Stock
1 : ¥4.68000
Cut Tape (CT)
5,000 : ¥1.67910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
350 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 100°C
85,763
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.42428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
350 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
30 µA @ 10 V
42pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
LL-34-FD
FDLL3595
DIODE GEN PURP 125V 200MA SOD80
onsemi
23,545
In Stock
17,500
Factory
1 : ¥2.38000
Cut Tape (CT)
2,500 : ¥0.39765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
125 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
1 nA @ 125 V
8pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-65°C ~ 200°C
BZT52B18
HS1FFL
DIODE GEN PURP 300V 1A SOD123F
Taiwan Semiconductor Corporation
6,865
In Stock
1 : ¥2.46000
Cut Tape (CT)
10,000 : ¥0.31576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 300 V
11pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
35,377
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.20612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
4,208
In Stock
1 : ¥3.20000
Cut Tape (CT)
7,500 : ¥0.82587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
600 V
1.5A
1.4 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
1 µA @ 600 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
TO-277-3
FES6G
DIODE GEN PURP 400V 6A TO277-3
onsemi
8,380
In Stock
1 : ¥8.46000
Cut Tape (CT)
5,000 : ¥3.32870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
6A
1.2 V @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
2 µA @ 400 V
60pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 175°C
Showing
of 8

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.