SS1H10-E3/61T

DigiKey Part Number
SS1H10-E3/61TGITR-ND - Tape & Reel (TR)
SS1H10-E3/61TGICT-ND - Cut Tape (CT)
SS1H10-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1H10-E3/61T
Description
DIODE SCHOTTKY 100V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS1H10-E3/61T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.42200¥24.22
100¥1.45550¥145.55
500¥1.34734¥673.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥0.91623¥1,649.21
3,600¥0.84346¥3,036.46
5,400¥0.80842¥4,365.47
9,000¥0.72759¥6,548.31
45,000¥0.71681¥32,256.45
90,000¥0.67369¥60,632.10
Manufacturers Standard Package