Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,764 In Stock 1,110,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.96980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 400 V | 14pF @ 4V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | ||
127,364 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 µA @ 60 V | 20pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
18,928 In Stock 303,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1.1A | 530 mV @ 1.1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 40 V | 28pF @ 10V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 125°C |