Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,422 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.27810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 200 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | ||
7,471 In Stock | 1 : ¥21.43000 Cut Tape (CT) 2,500 : ¥9.65522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 6A | - | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 650 V | 300pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C |