STPSC6H065BY-TR | |
---|---|
DigiKey Part Number | 497-18140-2-ND - Tape & Reel (TR) 497-18140-1-ND - Cut Tape (CT) 497-18140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC6H065BY-TR |
Description | DIODE SIL CARBIDE 650V 6A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC6H065BY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 300pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥19.76100 | ¥197.61 |
100 | ¥15.72920 | ¥1,572.92 |
500 | ¥13.30958 | ¥6,654.79 |
1,000 | ¥11.29291 | ¥11,292.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.72828 | ¥26,820.70 |
5,000 | ¥10.32495 | ¥51,624.75 |