Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,874 In Stock | 1 : ¥7.14000 Cut Tape (CT) 800 : ¥3.56829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 60 V | - | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 60 V | -55°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
3,736 In Stock | 1 : ¥16.75000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 60 V | 20A | 610 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 60 V | -55°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | ||
14,721 In Stock | 1 : ¥14.61000 Cut Tape (CT) 24,000 : ¥6.05576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 60 V | 10A | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 60 V | -55°C ~ 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) |