SBR0560S1Q-7 | |
---|---|
DigiKey Part Number | SBR0560S1Q-7DITR-ND - Tape & Reel (TR) SBR0560S1Q-7DICT-ND - Cut Tape (CT) SBR0560S1Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR0560S1Q-7 |
Description | DIODE SBR 60V 500MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR0560S1Q-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.43840 | ¥143.84 |
500 | ¥1.33164 | ¥665.82 |
1,000 | ¥0.90546 | ¥905.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83354 | ¥2,500.62 |
6,000 | ¥0.79892 | ¥4,793.52 |
9,000 | ¥0.71903 | ¥6,471.27 |
30,000 | ¥0.70838 | ¥21,251.40 |
75,000 | ¥0.67936 | ¥50,952.00 |