Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedMicro Commercial CoNexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V150 V1000 V1300 V
Current - Average Rectified (Io)
150mA500mA1A2A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 750 mA875 mV @ 1 A1 V @ 50 mA1.7 V @ 1 A1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns35 ns75 ns
Current - Reverse Leakage @ Vr
2 µA @ 150 V5 µA @ 75 V5 µA @ 1000 V5 µA @ 1300 V8 µA @ 40 V
Capacitance @ Vr, F
9pF @ 10V, 1MHz9pF @ 4V, 1MHz10pF @ 4V, 1MHz-
Package / Case
2-SMD, Flat LeadsDO-214AA, SMBDO-214AC, SMASC-76, SOD-323
Supplier Device Package
D-FlatDO-214AC (SMA)SMBSOD-323
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
1N4148WX-TP
DIODE GEN PURP 75V 150MA SOD323
Micro Commercial Co
878,063
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.15670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
4,057
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,800 : ¥1.24894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1300 V
1A
1.9 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1300 V
9pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SC-90
BAT165AX
DIODE SCHOTTKY 40V 500MA SOD323
Nexperia USA Inc.
105,702
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
740 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
8 µA @ 40 V
9pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
D FLAT
US1MDFQ-13
DIODE GEN PURP 1KV 1A DFLAT
Diodes Incorporated
44,893
In Stock
2,660,000
Factory
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥0.67092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
10pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
D-Flat
-55°C ~ 150°C
DO-214AA, SMB
MURS115T3G
DIODE GEN PURP 150V 2A SMB
onsemi
0
In Stock
1 : ¥4.10000
Cut Tape (CT)
2,500 : ¥1.09913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Standard
150 V
2A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
2 µA @ 150 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.