Single Diodes

Results: 5
Manufacturer
Comchip TechnologyonsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
75 V100 V1000 V
Current - Average Rectified (Io)
200mA250mA1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A1.25 V @ 150 mA1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns75 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V5 µA @ 1000 V10 µA @ 1000 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz10pF @ 4V, 1MHz15pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASC-76, SOD-323SOD-123T
Supplier Device Package
DO-214AC (SMA)KM/SOD-123FSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
SBAS16HT1G
DIODE GEN PURP 100V 200MA SOD323
onsemi
42,860
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
7,829
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,800 : ¥1.02057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
10pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Automotive, AEC-Q101 Series
ACGRKM4007-HF
DIODE GEN PURP 1KV 1A KM/SOD123F
Comchip Technology
25,191
In Stock
367,500
Factory
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.64181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123T
KM/SOD-123F
-55°C ~ 150°C
13,755
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
855
In Stock
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.22554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.