RB751V-40WS RRG | |
---|---|
DigiKey Part Number | RB751V-40WSRRGTR-ND - Tape & Reel (TR) RB751V-40WSRRGCT-ND - Cut Tape (CT) RB751V-40WSRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V-40WS RRG |
Description | DIODE SCHOTTKY 40V 30MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | RB751V-40WS RRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.97700 | ¥9.77 |
100 | ¥0.47700 | ¥47.70 |
500 | ¥0.39784 | ¥198.92 |
1,000 | ¥0.27650 | ¥276.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23961 | ¥718.83 |
6,000 | ¥0.22225 | ¥1,333.50 |
9,000 | ¥0.19087 | ¥1,717.83 |