Single Diodes

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
300mA1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 700 mA900 mV @ 100 mA
Current - Reverse Leakage @ Vr
1 µA @ 30 V60 µA @ 30 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz-
Package / Case
SC-79, SOD-523SOD-123
Supplier Device Package
SOD-123SOD-523
Operating Temperature - Junction
-65°C ~ 125°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-79, SOD-523 STM
BAT54KFILM
DIODE SCHOTTKY 40V 300MA SOD523
STMicroelectronics
51,426
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.41416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
300mA
900 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
1 µA @ 30 V
10pF @ 1V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
-40°C ~ 150°C
MMSZ5237ET1G
MBR130T3G
DIODE SCHOTTKY 30V 1A SOD123
onsemi
34,521
In Stock
20,000
Factory
1 : ¥3.37000
Cut Tape (CT)
10,000 : ¥0.49751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
450 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
60 µA @ 30 V
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.