Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,495 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.54106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
74,417 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 1 µA @ 30 V | 5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.84330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 500 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |