B240A-13-F

DigiKey Part Number
B240A-FDITR-ND - Tape & Reel (TR)
B240A-FDICT-ND - Cut Tape (CT)
B240A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B240A-13-F
Description
DIODE SCHOTTKY 40V 2A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B240A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
200pF @ 40V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.43000¥24.30
100¥1.22490¥122.49
500¥1.08546¥542.73
1,000¥0.84476¥844.76
2,000¥0.75606¥1,512.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.73917¥3,695.85
10,000¥0.65469¥6,546.90
25,000¥0.64624¥16,156.00
50,000¥0.54909¥27,454.50
125,000¥0.53875¥67,343.75
Manufacturers Standard Package