Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
428 In Stock | 1 : ¥62.39000 Tube | - | Tube | Active | Standard | 1200 V | 52A | 2.55 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 2.2 mA @ 1200 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
1,092 In Stock | 1 : ¥27.01000 Tube | - | Tube | Active | Standard | 1200 V | 30A | 2.25 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 115 ns | 20 µA @ 1200 V | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
156 In Stock | 1 : ¥80.87000 Tube | - | Tube | Active | Standard | 1200 V | 75A | 1.8 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 3 mA @ 1200 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥45.15000 Tube | - | Tube | Active | Standard | 1200 V | 30A | 2.26 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 50 µA @ 1200 V | - | Through Hole | TO-247-2 | TO-247 | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 21,000 : ¥38.02576 Tube | Tube | Active | Standard | 1200 V | 75A | 3.5 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 650 µA @ 1200 V | - | Through Hole | TO-247-2 | TO-247AC | -55°C ~ 150°C |