80SQ045NG | |
---|---|
DigiKey Part Number | 80SQ045NGOS-ND |
Manufacturer | |
Manufacturer Product Number | 80SQ045NG |
Description | DIODE SCHOTTKY 45V 8A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 80SQ045NG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.62500 | ¥66.25 |
100 | ¥5.15580 | ¥515.58 |
500 | ¥4.37024 | ¥2,185.12 |
1,000 | ¥3.56010 | ¥3,560.10 |
2,000 | ¥3.35141 | ¥6,702.82 |
5,000 | ¥3.19181 | ¥15,959.05 |
10,000 | ¥3.04449 | ¥30,444.90 |