PMEG2005BELD,315 | |
---|---|
DigiKey Part Number | 1727-1083-2-ND - Tape & Reel (TR) 1727-1083-1-ND - Cut Tape (CT) 1727-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005BELD,315 |
Description | DIODE SCHOTT 20V 500MA DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2005BELD,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 31pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.78200 | ¥17.82 |
100 | ¥1.11900 | ¥111.90 |
500 | ¥0.83066 | ¥415.33 |
1,000 | ¥0.73732 | ¥737.32 |
2,000 | ¥0.65868 | ¥1,317.36 |
5,000 | ¥0.57326 | ¥2,866.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52035 | ¥5,203.50 |
20,000 | ¥0.47578 | ¥9,515.60 |
30,000 | ¥0.45305 | ¥13,591.50 |
50,000 | ¥0.42749 | ¥21,374.50 |
70,000 | ¥0.41234 | ¥28,863.80 |
100,000 | ¥0.39761 | ¥39,761.00 |