PMEG10020ELRX | |
---|---|
DigiKey Part Number | 1727-2396-2-ND - Tape & Reel (TR) 1727-2396-1-ND - Cut Tape (CT) 1727-2396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG10020ELRX |
Description | DIODE SCHOTTKY 100V 2A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG10020ELRX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.7 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 100 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15510 | ¥115.51 |
500 | ¥1.02392 | ¥511.96 |
1,000 | ¥0.79684 | ¥796.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71316 | ¥2,139.48 |
6,000 | ¥0.69723 | ¥4,183.38 |
9,000 | ¥0.61755 | ¥5,557.95 |
30,000 | ¥0.60958 | ¥18,287.40 |
75,000 | ¥0.51794 | ¥38,845.50 |
150,000 | ¥0.50819 | ¥76,228.50 |