PMEG2010AEB,115 | |
---|---|
DigiKey Part Number | 1727-5190-2-ND - Tape & Reel (TR) 1727-5190-1-ND - Cut Tape (CT) 1727-5190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010AEB,115 |
Description | DIODE SCHOTTKY 20V 1A SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010AEB,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 20 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.25940 | ¥125.94 |
500 | ¥1.11588 | ¥557.94 |
1,000 | ¥0.86843 | ¥868.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77725 | ¥2,331.75 |
6,000 | ¥0.75989 | ¥4,559.34 |
9,000 | ¥0.67304 | ¥6,057.36 |
30,000 | ¥0.66436 | ¥19,930.80 |
75,000 | ¥0.56449 | ¥42,336.75 |