B240AE-13 | |
---|---|
DigiKey Part Number | B240AE-13DITR-ND - Tape & Reel (TR) B240AE-13DICT-ND - Cut Tape (CT) B240AE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B240AE-13 |
Description | DIODE SCHOTTKY 40V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.04100 | ¥104.10 |
500 | ¥0.86810 | ¥434.05 |
1,000 | ¥0.60317 | ¥603.17 |
2,000 | ¥0.52276 | ¥1,045.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48490 | ¥2,424.50 |
10,000 | ¥0.40212 | ¥4,021.20 |
25,000 | ¥0.39502 | ¥9,875.50 |
50,000 | ¥0.35481 | ¥17,740.50 |
125,000 | ¥0.30750 | ¥38,437.50 |