VS-10BQ040-M3/5BT

DigiKey Part Number
VS-10BQ040-M3/5BTGITR-ND - Tape & Reel (TR)
VS-10BQ040-M3/5BTGICT-ND - Cut Tape (CT)
VS-10BQ040-M3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10BQ040-M3/5BT
Description
DIODE SCHOTTKY 40V 1A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VS-10BQ040-M3/5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
115pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.53700¥25.37
100¥1.52050¥152.05
500¥1.40748¥703.74
1,000¥0.95710¥957.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,200¥0.88112¥2,819.58
6,400¥0.84453¥5,404.99
9,600¥0.76007¥7,296.67
32,000¥0.74882¥23,962.24
80,000¥0.70378¥56,302.40
Manufacturers Standard Package