1N5819HW-7-F | |
---|---|
DigiKey Part Number | 1N5819HW-FDITR-ND - Tape & Reel (TR) 1N5819HW-FDICT-ND - Cut Tape (CT) 1N5819HW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5819HW-7-F |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5819HW-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19860 | ¥119.86 |
500 | ¥0.97758 | ¥488.79 |
1,000 | ¥0.72539 | ¥725.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61024 | ¥1,830.72 |
6,000 | ¥0.58345 | ¥3,500.70 |
9,000 | ¥0.50460 | ¥4,541.40 |
30,000 | ¥0.49514 | ¥14,854.20 |
75,000 | ¥0.40999 | ¥30,749.25 |
150,000 | ¥0.40368 | ¥60,552.00 |