Single Diodes

Results: 11
Manufacturer
Comchip TechnologyDiodes IncorporatedMicro Commercial CoonsemiSMC Diode SolutionsSTMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V100 V
Current - Average Rectified (Io)
200mA2A3A8A-
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A500 mV @ 3 A580 mV @ 3 A650 mV @ 8 A700 mV @ 2 A700 mV @ 3 A740 mV @ 3 A750 mV @ 3 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V55 µA @ 60 V150 µA @ 60 V400 µA @ 40 V400 µA @ 60 V500 µA @ 40 V500 µA @ 60 V1 mA @ 60 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz180pF @ 5V, 1MHz200pF @ 4V, 1MHz400pF @ 4V, 1MHz-
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMASOD-123
Supplier Device Package
DO-214AA (SMB)DO-214AB (SMC)SMASMCSOD-123
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 175°C-55°C ~ 150°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
414,009
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
117,584
In Stock
1 : ¥3.45000
Cut Tape (CT)
750 : ¥1.60584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 60 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 125°C
DO-214AC
B340A-13-F
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
5,557
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.88702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
42,031
In Stock
1 : ¥3.61000
Cut Tape (CT)
750 : ¥1.67984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 125°C
DO-214AB Pkg
STPS3L60S
DIODE SCHOTTKY 60V 3A SMC
STMicroelectronics
22,928
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,500 : ¥1.06022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
55 µA @ 60 V
-
-
-
Surface Mount
DO-214AB, SMC
SMC
150°C (Max)
DO-214AB Pkg
MBRS360T3G
DIODE SCHOTTKY 60V 3A SMC
onsemi
53,763
In Stock
315,000
Factory
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥1.48722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
740 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
-
-
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 175°C
SMC (DO-214AB)
30BQ060
DIODE SCHOTTKY 60V SMC
SMC Diode Solutions
143,471
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.82202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
-
580 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
180pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
DO-214AB,SMC
CDBC360-G
DIODE SCHOTTKY 60V 3A DO214AB
Comchip Technology
27,619
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.39427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
125°C (Max)
DO-214AB
SK86L-TP
DIODE SCHOTTKY 60V 8A SMC
Micro Commercial Co
6,746
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
8A
650 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 60 V
400pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
21,898
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,500 : ¥1.58874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
580 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
180pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
5,248
In Stock
1 : ¥4.93000
Cut Tape (CT)
850 : ¥2.27238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
750 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
Showing
of 11

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.